M40-3100645R by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M40-3100645R

Harwin

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, gold, 6+6 contacts, pick & place (Tape & Reel packing)

Manufacturer Part #: M40-3100645R

Alternate Part #: M40-3100645R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, gold, 6+6 contacts, pick & place (Tape & Reel packing)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Max Processing Temp
260
Pitch
1 mm
Number of Contacts
12 POS
Lead Finish
Gold
Type
1.00 Pitch Coercial/Industrial Connector mm
Body Orientation
Vertical
Mounting
Surface Mount (SMT)
Housing Material
Polyamide (Nylon) 6T
Termination Method
Solder
Housing Color
Black
Gender
SKT
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Product Length
6.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,1049
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €1,1049


    4,000:  

    €0,9039


    8,000:  

    €0,8279


    12,000:  

    €0,7649


    20,000:  

    €0,7099



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM