M22-5320405P by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M22-5320405P

Harwin

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, pick & place (tube packing), 4+4 contacts

Manufacturer Part #: M22-5320405P

Alternate Part #: M22-5320405P


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, pick & place (tube packing), 4+4 contacts

Key Features

  • Double Row SMT, 3.5mm mating pin height-8 contacts
  • Gold finish on contact area and termination
  • Packaged in tubes, with Pick & Place caps.

Technical Attributes

Description
Value
Find similar Parts
Pitch
2 mm
Contact Plating
Gold
Body Orientation
Vertical
Housing Material
Polyamide (Nylon) 6T
Mounting
Surface Mount (SMT)
Number of Rows
2
Type
Unshrouded Header
Operating Temperature
-40 to 105 °C
Number of Contacts
8 POS
Housing Color
Black
Color
Black
Maximum Current Rating
1 A
Maximum Contact Resistance
20 mOhm
Gender
HDR
Lead Finish
Gold
Termination Method
Solder
Contact Material
Phosphor Bronze
Product Length
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,7399
  • Additional Stock Lead Time: 9 Weeks 3 Days
  • Quantity:

    - | +

    Min: 2,028  Mult: 78


    image

    Invalid Quantity

    2,028:  

    €0,7399


    2,184:  

    €0,6059


    4,212:  

    €0,5549


    10,140:  

    €0,5119


    20,280:  

    €0,4759



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM