M22-2200546 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M22-2200546

Harwin

2.00mm (0.079") Pitch SIL Latched Vertical PC Tail Pin Header, shrouded, tin, 5 contacts

Manufacturer Part #: M22-2200546

Alternate Part #: M22-2200546


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.00mm (0.079") Pitch SIL Latched Vertical PC Tail Pin Header, shrouded, tin, 5 contacts

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
100% Tin over Nickel
Operating Temperature
-40 to 105 °C
Number of Contacts
5 POS
Mounting
PC Tail / Throughboard
Body Orientation
Vertical
Type
2.00 (0.079") Pitch Coercial/Industrial Connector mm
Lead Finish
100% Tin over Nickel
Housing Material
Polyamide (Nylon) 9T
Max Processing Temp
260
Contact Material
Brass
Pitch
2 mm
Color
Natural
Gender
HDR
Termination Method
Solder
Product Length
12 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,1839
  • Additional Stock Lead Time: 6 Weeks 3 Days
  • Quantity:

    - | +

    Min: 20,000  Mult: 1,000


    image

    Invalid Quantity

    20,000:  

    €0,1839


    22,000:  

    €0,1429


    42,000:  

    €0,1169


    100,000:  

    €0,0989


    200,000:  

    €0,0919



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM