M22-2200246 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M22-2200246

Harwin

2.00mm (0.079") Pitch SIL Latched Vertical PC Tail Pin Header, shrouded, tin, 2 contacts

Manufacturer Part #: M22-2200246

Alternate Part #: M22-2200246


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.00mm (0.079") Pitch SIL Latched Vertical PC Tail Pin Header, shrouded, tin, 2 contacts

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
100% Tin over Nickel
Max Processing Temp
260
Housing Material
Polyamide (Nylon) 9T
Operating Temperature
-40 to 105 °C
Number of Contacts
2 POS
Body Orientation
Vertical
Type
2.00 (0.079") Pitch Coercial/Industrial Connector mm
Contact Plating
100% Tin over Nickel
Mounting
PC Tail / Throughboard
Contact Material
Brass
Pitch
2 mm
Color
Natural
Termination Method
Solder
Gender
HDR
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,1039
  • Additional Stock Lead Time: 6 Weeks 3 Days
  • Quantity:

    - | +

    Min: 20,000  Mult: 1,000


    image

    Invalid Quantity

    20,000:  

    €0,1039


    22,000:  

    €0,0799


    42,000:  

    €0,0659


    100,000:  

    €0,0559


    200,000:  

    €0,0519



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM