M20-9993146 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M20-9993146

Harwin

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 31 contacts

Manufacturer Part #: M20-9993146

Alternate Part #: M20-9993146


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 31 contacts

Technical Attributes

Description
Value
Find similar Parts
Number of Contacts
31 POS
Operating Temperature
-40 to 105 °C
Housing Material
Polyamide (Nylon) 6T
Lead Finish
100% Tin over Nickel
Body Orientation
Vertical
Mounting
PC Tail / Throughboard
Type
2.54 (0.1") Pitch Coercial/Industrial Connector mm
Contact Plating
100% Tin over Nickel
Gender
HDR
Color
Black
Contact Material
Brass
Termination Method
Solder
Housing Color
Black
Pitch
2.54 mm
Product Length
78.74 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,4879
  • Additional Stock Lead Time: 10 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €0,4879


    1,400:  

    €0,3999


    2,400:  

    €0,3659


    5,000:  

    €0,3379


    10,000:  

    €0,3139



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM