M20-9962145 by Harwin | 连接器头和PCB插座 | Avnet EMEA
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
M20-9962145

Harwin

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 21 contacts

Manufacturer Part #: M20-9962145

Alternate Part #: M20-9962145


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 21 contacts

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Pitch
2.54 mm
Termination Method
Solder
Body Orientation
Horizontal
Housing Material
Polyamide (Nylon) 6T
Mounting
PC Tail / Throughboard
Type
2.54 (0.1") Pitch Coercial/Industrial Connector mm
Operating Temperature
-40 to 105 °C
Number of Contacts
21 POS
Lead Finish
Gold
Contact Material
Brass
Contact Plating
Gold
Color
Black
Gender
HDR
Housing Color
Black
Product Length
53.34 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0.5142
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 200


    image

    Invalid Quantity

    1000:  

    €0.5142


    1400:  

    €0.4207


    2400:  

    €0.3857


    5000:  

    €0.356


    10000:  

    €0.3306



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM