M20-9750442 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M20-9750442

Harwin

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin, 4 contacts

Manufacturer Part #: M20-9750442

Alternate Part #: M20-9750442


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin, 4 contacts

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Contact Plating
100% Tin over Nickel
Mounting
PC Tail / Throughboard
Body Orientation
Horizontal
Type
2.54 (0.1") Pitch Coercial/Industrial Connector mm
Housing Material
Polyamide (Nylon) 6T
Number of Contacts
4 POS
Lead Finish
Gold
Max Processing Temp
260
Contact Material
Brass
Color
Black
Gender
HDR
Termination Method
Solder
Pitch
2.54 mm
Product Length
10.16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,1899
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 1,000


    image

    Invalid Quantity

    10,000:  

    €0,1899


    12,000:  

    €0,1479


    22,000:  

    €0,1209


    50,000:  

    €0,1019


    100,000:  

    €0,0949



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM