M20-9750346 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M20-9750346

Harwin

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 3 contacts

Manufacturer Part #: M20-9750346

Alternate Part #: M20-9750346


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 3 contacts

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Contact Plating
100% Tin over Nickel
Lead Finish
100% Tin over Nickel
Mounting
PC Tail / Throughboard
Body Orientation
Horizontal
Type
2.54 (0.1") Pitch Coercial/Industrial Connector mm
Housing Material
Polyamide (Nylon) 6T
Number of Contacts
3 POS
Max Processing Temp
260
Contact Material
Brass
Gender
HDR
Termination Method
Solder
Housing Color
Black
Pitch
2.54 mm
Color
Black
Product Length
7.62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,06886
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 1,000


    image

    Invalid Quantity

    5,000:  

    €0,06886


    7,000:  

    €0,05356


    12,000:  

    €0,04382


    25,000:  

    €0,03708


    50,000:  

    €0,03443



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM