M20-9713646 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M20-9713646

Harwin

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 7mm mating pin height, tin, 36 contacts

Manufacturer Part #: M20-9713646

Alternate Part #: M20-9713646


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 7mm mating pin height, tin, 36 contacts

Technical Attributes

Description
Value
Find similar Parts
Type
2.54 (0.1") Pitch Coercial/Industrial Connector mm
Operating Temperature
-40 to 105 °C
Number of Contacts
36 POS
Mounting
PC Tail / Throughboard
Housing Material
Polyamide (Nylon) 6T
Body Orientation
Horizontal
Contact Plating
100% Tin over Nickel
Pitch
2.54 mm
Housing Color
Black
Contact Material
Brass
Lead Finish
100% Tin over Nickel
Max Processing Temp
260
Gender
HDR
Color
Black
Termination Method
Solder
Product Length
91.44 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,6689
  • Additional Stock Lead Time: 10 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €0,6689


    1,400:  

    €0,5469


    2,400:  

    €0,5019


    5,000:  

    €0,4629


    10,000:  

    €0,4299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM