D01-9973242 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
D01-9973242

Harwin

2.54mm (0.1") Pitch PC Tail IC Socket Strip, gold clip + tin shell, 32 contacts

Manufacturer Part #: D01-9973242

Alternate Part #: D01-9973242


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.54mm (0.1") Pitch PC Tail IC Socket Strip, gold clip + tin shell, 32 contacts

Key Features

  • Connectors can be cut to smaller sizes.
  • Socket accepts mating pin Ø0.40 to 0.56mm, using four finger Beryllium Copper contact technology

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Gender
SKT
Contact Plating
Gold
Number of Contacts
32 POS
Mounting
PC Tail / Throughboard
Body Orientation
Vertical
Housing Material
PCT
Contact Material
Beryllium Copper contact clip, Brass shell
Termination Method
Solder
Pitch
2.54 mm
Lead Finish
100% Tin over Nickel
Type
IC Sockets/Headers mm
Maximum Current Rating
1 A
Number of Rows
1
Operating Temperature
-55 to 125 °C
Maximum Contact Resistance
10 mOhm
Color
Black
Housing Color
Black
Product Length
81.28 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,2559
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 300


    image

    Invalid Quantity

    300:  

    €1,2559


    600:  

    €1,0459


    1,200:  

    €0,9659


    1,800:  

    €0,8969


    3,000:  

    €0,8369



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM