149159002122106 by AVX | Connector Headers and PCB Receptacles | Avnet EMEA
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
149159002122106

AVX

Conn IDC Connector PL 2 POS 3mm IDT RA Cable Mount T/R

Manufacturer Part #: 149159002122106

Alternate Part #: 149159002122106


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn IDC Connector PL 2 POS 3mm IDT RA Cable Mount T/R

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold/Tin Over Nickel
Gender
PL
Lead Finish
Gold|Tin Over Nickel
Contact Material
Phosphor Bronze
Mounting
Cable Mount
Body Orientation
Right Angle
Housing Color
White
Housing Material
Nylon
Pitch
3 mm
Termination Method
IDT
Operating Temperature
-40 to 125 °C
Product Length
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020"
UNSPSC:
39121400
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
EUR    €0,9749
  • Additional Stock Lead Time: 9 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,800  Mult: 700


    image

    Invalid Quantity

    2,800:  

    €0,9749


    4,200:  

    €0,5729


    7,000:  

    €0,4119


    14,000:  

    €0,3249


    28,000:  

    €0,3089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM