68466-103HLF by Amphenol-FCI | Connector Headers and PCB Receptacles | Avnet EMEA
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
68466-103HLF

Amphenol-FCI

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer Part #: 68466-103HLF

Alternate Part #: 68466-103HLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold Over Nickel/ GXT Over Nickel
Max Processing Temp
260
Housing Material
Nylon|Polychlorinated Terphenyl|Liquid Crystal Polymer
Contact Material
Phosphor Bronze
Body Orientation
Straight
Number of Rows
1
Maximum Current Rating
3/Contact A
Lead Finish
Gold|Gold/Palladium/Nickel
Operating Temperature
-65 to 125 °C
Type
Unshrouded Header
Termination Method
Solder
Housing Color
Black
Pitch
2.54 mm
Maximum Voltage Rating
1500 Vac
Gender
HDR
Mounting
Through Hole
Product Length
7.62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535908040"
HTSN:
8535908040"
UNSPSC:
39121400
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
EUR    €0,2689
  • Additional Stock Lead Time: 7 Weeks 2 Days
  • Quantity:

    - | +

    Min: 6,000  Mult: 6,000


    image

    Invalid Quantity

    6,000:  

    €0,2689


    12,000:  

    €0,2229


    24,000:  

    €0,1889


    36,000:  

    €0,1759


    60,000:  

    €0,1639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM