20021444-00010T4LF by Amphenol-FCI | Connector Headers and PCB Receptacles | Avnet EMEA
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
20021444-00010T4LF

Amphenol-FCI

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube

Manufacturer Part #: 20021444-00010T4LF

Alternate Part #: 20021444-00010T4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Pitch
1.27 mm
Lead Finish
Gold
Housing Material
Plastic
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Housing Color
Black
Termination Method
IDT
Mounting
Cable Mount
Gender
RCP
Operating Temperature
-40 to 85 °C
Product Length
10.58 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,99

In Stock:

4,940
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 26  Mult: 26


    image

    Invalid Quantity

    26:  

    €1,99


    52:  

    €1,69


    104:  

    €1,49


    156:  

    €1,39


    260:  

    €1,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM