528922033 by Molex | | Avnet EMEA
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
528922033

Molex

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R

Manufacturer Part #: 528922033

Alternate Part #: 528922033


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Pitch
0.5 mm
Housing Material
Polyamide
Contact Material
Phosphor Bronze
Operating Temperature
-25 to 85 °C
Termination Method
Solder
Housing Color
White
Mounting
Surface Mount
Lead Finish
Tin|Silver|Bismuth Over Nickel
Contact Plating
Tin/Silver/Bismuth Over Nickel
Contact Gender
SKT
Product Length
15.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1.169
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €1.169


    2000:  

    €1.0131


    4000:  

    €0.8767


    6000:  

    €0.7353


    10000:  

    €0.6704



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM