52559-2033 by Molex | | Avnet EMEA
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
52559-2033

Molex

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: 52559-2033

Alternate Part #: 525592033


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Tin Over Nickel
Contact Material
Copper Alloy
Pitch
0.5 mm
Operating Temperature
-40 to 85 °C
Housing Material
Polyamide
Housing Color
Natural
Termination Method
Solder
Mounting
Surface Mount
Lead Finish
Tin Over Nickel
Body Orientation
Straight
Contact Gender
SKT
Product Length
15.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €0.9036
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.9036


    2000:  

    €0.7831


    4000:  

    €0.6777


    6000:  

    €0.5684


    10000:  

    €0.5182



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM