522070333 by Molex | | Avnet EMEA
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
522070333

Molex

Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R

Manufacturer Part #: 522070333

Alternate Part #: 522070333


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Pitch
1 mm
Housing Material
Polyamide|Nylon
Contact Material
Phosphor Bronze
Lead Finish
Silver|Tin-Bismuth
Termination Method
Solder
Housing Color
Natural
Mounting
Surface Mount
Contact Plating
Silver/Tin-Bismuth
Operating Temperature
-30 to 85 °C
Contact Gender
SKT
Product Length
9.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €0.3718
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 8000  Mult: 8000


    image

    Invalid Quantity

    8000:  

    €0.3718


    16000:  

    €0.3222


    32000:  

    €0.2789


    48000:  

    €0.2339


    80000:  

    €0.2132



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM