0529761672 by Molex | Connector FFC-FPC | Avnet EMEA
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
0529761672

Molex

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R

Manufacturer Part #: 0529761672

Alternate Part #: 529761672


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Mounting
Surface Mount
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Housing Material
Polyphenylene Sulfide
Pitch
0.5 mm
Housing Color
Ivory
Max Processing Temp
255
Contact Plating
Tin Bismuth Over Nickel
Termination Method
Solder
Lead Finish
Tin/Bismuth
Operating Temperature
-20 to 85 °C
Product Length
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €3,29
  • Additional Stock Lead Time: 17 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €3,29


    2,000:  

    €2,89


    4,000:  

    €2,59


    6,000:  

    €2,39


    10,000:  

    €2,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM