046239018001800+ by AVX | | Avnet EMEA
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
046239018001800+

AVX

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R

Manufacturer Part #: 046239018001800+

Alternate Part #: 046239018001800+


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Mounting
Surface Mount
Body Orientation
Right Angle
Pitch
0.5 mm
Housing Material
Plastic
Contact Material
Copper Alloy
Lead Finish
Tin
Contact Plating
Tin
Contact Gender
SKT
Operating Temperature
-20 to 85 °C
Product Length
14.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.50
HTSN:
8536.69.40.50
UNSPSC:
39121400
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
EUR    €0.8459
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €0.8459


    4000:  

    €0.7267


    8000:  

    €0.6155


    12000:  

    €0.5364


    20000:  

    €0.5006



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM