SFV35R-2STBE1HLF by Amphenol-FCI | Connector FFC-FPC | Avnet EMEA
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
SFV35R-2STBE1HLF

Amphenol-FCI

Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD

Manufacturer Part #: SFV35R-2STBE1HLF

Alternate Part #: SFV35R-2STBE1HLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Housing Material
Liquid Crystal Polymer
Mounting
Surface Mount
Body Orientation
Right Angle
Pitch
0.5 mm
Lead Finish
Gold
Termination Method
Solder
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Operating Temperature
-55 to 105 °C
Product Length
23 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050
UNSPSC:
39121400
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
EUR    €0,4239
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 6,000  Mult: 6,000


    image

    Invalid Quantity

    6,000:  

    €0,4239


    12,000:  

    €0,3509


    24,000:  

    €0,2979


    36,000:  

    €0,2769


    60,000:  

    €0,2579



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM