SFV35R-1STE9HLF by Amphenol-FCI | | Avnet EMEA
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
SFV35R-1STE9HLF

Amphenol-FCI

Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Embossed T/R

Manufacturer Part #: SFV35R-1STE9HLF

Alternate Part #: SFV35R-1STE9HLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Matte Tin
Contact Gender
SKT
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Operating Temperature
-55 to 105 °C
Contact Material
Phosphor Bronze
Lead Finish
Matte Tin
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Surface Mount
Pitch
0.5 mm
Product Length
23 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.50
HTSN:
8536.69.40.50
UNSPSC:
39121400
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
EUR    €0.4073
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 500


    image

    Invalid Quantity

    2000:  

    €0.4073


    3000:  

    €0.3373


    5000:  

    €0.2868


    10000:  

    €0.2662


    20000:  

    €0.248



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM