SFV35R-1STBE1HLF by Amphenol-FCI | Connector FFC-FPC | Avnet EMEA
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
SFV35R-1STBE1HLF

Amphenol-FCI

Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Embossed T/R

Manufacturer Part #: SFV35R-1STBE1HLF

Alternate Part #: SFV35R-1STBE1HLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Mounting
Surface Mount
Max Processing Temp
260
Contact Gender
SKT
Housing Material
Nylon
Pitch
0.5 mm
Termination Method
Solder
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Operating Temperature
-55 to 105 °C
Number of Rows
1
Type
FPC Connector
Maximum Contact Resistance
30 mOhm
Maximum Current Rating
0.5/Contact A
Number of Contacts
35 POS
Product Length
23 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050"
UNSPSC:
39121400
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
EUR    €0,3809
  • Additional Stock Lead Time: 5 Weeks 2 Days
  • Quantity:

    - | +

    Min: 6,000  Mult: 6,000


    image

    Invalid Quantity

    6,000:  

    €0,3809


    12,000:  

    €0,3149


    24,000:  

    €0,2679


    36,000:  

    €0,2489


    60,000:  

    €0,2319



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM