DC-37P-0L2-A191-K87 by ITT Interconnect Solutions | Connector D-Subminiature | Avnet EMEA
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
DC-37P-0L2-A191-K87

ITT Interconnect Solutions

Conn D-Subminiature PIN 37 POS 2.84mm Solder ST Thru-Hole 37 Terminal 1 Port

Manufacturer Part #: DC-37P-0L2-A191-K87

Alternate Part #: DC-37P-0L2-A191-K87


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn D-Subminiature PIN 37 POS 2.84mm Solder ST Thru-Hole 37 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Housing Material
Thermoplastic
Body Orientation
Straight
Lead Finish
Tin
Mounting
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Gender
PIN
Pitch
2.84 mm
Product Length
69.32 mm
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
  • Additional Stock Lead Time: 12 Weeks 5 Days
  • Quantity:

    - | +

    Min: 126  Mult: 42


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM