119998-2832 by ITT Interconnect Solutions | Connector D-Subminiature | Avnet EMEA
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
119998-2832

ITT Interconnect Solutions

Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port

Manufacturer Part #: 119998-2832

Alternate Part #: 119998-2832


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

119998-2832 solder cup connectors are used for cable or panel mount wiring applications. Solder cup connectors provide maximum flexibility and performance for applications requiring discrete solder terminations.

Key Features

  • Stamped contacts with 5 A current capacity
  • Economical
  • Optional vertical standoffs with optional harpoon style board locks or screw locks

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.77 mm
Gender
PIN
Termination Method
Solder Cup
Contact Plating
Gold Over Nickel
Housing Material
Thermoplastic
Contact Material
Brass
Mounting
Panel Mount
Body Orientation
Straight
Operating Temperature
-55 to 105 °C
Number of Terminals
25
Number of Ports
1
Type
D-Subminiature
Number of Contacts
25 POS
Product Length
53.09 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,69
  • Additional Stock Lead Time: 8 Weeks 5 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 1,000


    image

    Invalid Quantity

    3,000:  

    €1,69


    5,000:  

    €1,39


    8,000:  

    €1,29


    15,000:  

    €1,19


    30,000:  

    €1,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM