115153-0062 by ITT Interconnect Solutions | Connector D-Subminiature | Avnet EMEA
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
115153-0062

ITT Interconnect Solutions

Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port

Manufacturer Part #: 115153-0062

Alternate Part #: 115153-0062


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Speedy D connectors terminate ribbon cables without stripping and without splicing. They are intermateable with all D Subminiature types offered on the market. The extremely low profile is another typical feature of the Speedy D.

Technical Attributes

Description
Value
Find similar Parts
Number of Terminals
25
Mounting
Cable Mount
Number of Ports
1
Operating Temperature
-55 to 125 °C
Number of Contacts
25 POS
Type
D-Subminiature
Housing Material
Steel
Body Orientation
Right Angle
Gender
PIN
Termination Method
IDT
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Product Length
53 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €7,99
  • Additional Stock Lead Time: 6 Weeks 5 Days
  • Quantity:

    - | +

    Min: 168  Mult: 56


    image

    Invalid Quantity

    168:  

    €7,99


    280:  

    €7,69


    448:  

    €7,39


    840:  

    €6,89


    1,680:  

    €6,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM