CD15S13E6RX09LF by Amphenol-FCI | Connector D-Subminiature | Avnet EMEA
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
CD15S13E6RX09LF

Amphenol-FCI

Conn High Density D-Sub SKT 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Manufacturer Part #: CD15S13E6RX09LF

Alternate Part #: CD15S13E6RX09LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn High Density D-Sub SKT 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Lead Finish
Matte Tin
Pitch
2.28 mm
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Gender
SKT
Max Processing Temp
260
Termination Method
Solder
Mounting
Through Hole
Housing Material
Thermoplastic
Operating Temperature
-55 to 125 °C
Product Length
30.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030"
UNSPSC:
39121400
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
EUR    €1,79
  • Additional Stock Lead Time: 9 Weeks 2 Days
  • Quantity:

    - | +

    Min: 360  Mult: 360


    image

    Invalid Quantity

    360:  

    €1,79


    720:  

    €1,69


    1,440:  

    €1,59


    2,160:  

    €1,49


    3,600:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM