10090929-S264VLF by Amphenol-FCI | Connector D-Subminiature | Avnet EMEA
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
10090929-S264VLF

Amphenol-FCI

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Manufacturer Part #: 10090929-S264VLF

Alternate Part #: 10090929-S264VLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.29 mm
Lead Finish
Matte Tin
Termination Method
Solder
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Body Orientation
Straight
Housing Material
Thermoplastic
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Gender
SKT
Product Length
39.24 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
EUR    €1,89
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1,540  Mult: 770


    image

    Invalid Quantity

    1,540:  

    €1,89


    3,080:  

    €1,69


    4,620:  

    €1,39


    15,400:  

    €1,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM