10090928-P154VLF by Amphenol-FCI | Connector D-Subminiature | Avnet EMEA
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
10090928-P154VLF

Amphenol-FCI

Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port

Manufacturer Part #: 10090928-P154VLF

Alternate Part #: 10090928-P154VLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.29 mm
Contact Plating
Gold Over Nickel
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Type
High Density D-Sub
Number of Ports
1
Body Orientation
Straight
Gender
PIN
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Termination Method
Solder
Lead Finish
Matte Tin
Product Length
30.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
EUR    €1.3365
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3960  Mult: 990


    image

    Invalid Quantity

    3960:  

    €1.3365


    5940:  

    €1.1612


    9900:  

    €1.0045


    19800:  

    €0.9702


    39600:  

    €0.9185



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM