10090926-P444XLF by Amphenol-FCI | Connector D-Subminiature | Avnet EMEA
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
10090926-P444XLF

Amphenol-FCI

Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port

Manufacturer Part #: 10090926-P444XLF

Alternate Part #: 10090926-P444XLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.29 mm
Body Orientation
Right Angle
Gender
PIN
Operating Temperature
-55 to 105 °C
Lead Finish
Matte Tin
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Type
High Density D-Sub
Termination Method
Solder
Mounting
Through Hole
Number of Ports
1
Housing Material
Thermoplastic
Product Length
53.04 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
EUR    €1,79
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €1,79


    2,000:  

    €1,69


    5,000:  

    €1,59


    10,000:  

    €1,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM