10090926-P154VLF by Amphenol-FCI | Connector D-Subminiature | Avnet EMEA
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
10090926-P154VLF

Amphenol-FCI

Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port

Manufacturer Part #: 10090926-P154VLF

Alternate Part #: 10090926-P154VLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Number of Ports
1
Pitch
2.29 mm
Gender
PIN
Lead Finish
Matte Tin
Mounting
Through Hole
Housing Material
Thermoplastic
Operating Temperature
-55 to 105 °C
Body Orientation
Right Angle
Type
High Density D-Sub
Termination Method
Solder
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Product Length
30.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121400
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
EUR    €1,1829
  • Additional Stock Lead Time: 9 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,800  Mult: 900


    image

    Invalid Quantity

    1,800:  

    €1,1829


    3,600:  

    €1,0279


    5,400:  

    €0,8889


    9,000:  

    €0,8589


    18,000:  

    €0,8129



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM