8250-6005 by 3M | Connector D-Subminiature | Avnet EMEA
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
8250-6005

3M

Conn D-Subminiature PIN 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port

Manufacturer Part #: 8250-6005

Alternate Part #: 8250-6005


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn D-Subminiature PIN 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port

Key Features

  • IDC compatible
  • Dimples aid in EMI/ESD protection
  • Lower insertion/withdrawal force than other 50 position products
  • Available in either open or closed end cover
  • Mounting options include #4-40 UNC or metric M2.5 threaded inserts
  • Conforms to Intelligent Peripheral Interface (IPI) standard

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Body Orientation
Right Angle
Gender
PIN
Pitch
2.74 mm
Housing Material
Polybutylene Terephthalate
Mounting
Cable Mount
Termination Method
IDT
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Product Length
70.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050"
UNSPSC:
39121400
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
EUR    €21,39
  • Additional Stock Lead Time: 2 Weeks 3 Days
  • Quantity:

    - | +

    Min: 20  Mult: 20


    image

    Invalid Quantity

    20:  

    €21,39


    40:  

    €20,59


    80:  

    €19,79


    120:  

    €18,29


    200:  

    €17,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM