S1761-42R by Harwin | Connector Contacts | Avnet EMEA
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
S1761-42R

Harwin

EZ-Spring Contact (also known as Grounding Contact or Shield Finger), SMT, 3.5mm high, selective gold + tin

Manufacturer Part #: S1761-42R

Alternate Part #: S1761-42R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

EZ-Spring Contact (also known as Grounding Contact or Shield Finger), SMT, 3.5mm high, selective gold + tin

Key Features

  • SMT devices for use in shielding and grounding applications.
  • For use on surface mount PCBs, in contact with metal shields or frames.
  • Suitable for both wiping and sliding actions.
  • Ideal for automated requirements, using standard placement equipment.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Vertical
Lead Finish
100% Tin over Nickel
Contact Material
Titanium Copper
Type
EZ-BoardWare (PCB Hardware) mm
Contact Type
Signal
Connector Type
Connector Headers and PCB Receptacles
Number of Contacts
1
Mounting
Surface Mount (SMT)
Max Processing Temp
260
Contact Plating
Gold
Operating Temperature
-55 to 125 °C
Product Length
4.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,1995

In Stock:

2,000
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM