HR25-9TJ-12SC(72) by Hirose Electric | Connector Circular | Avnet EMEA
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
HR25-9TJ-12SC(72)

Hirose Electric

Conn Circular F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Manufacturer Part #: HR25-9TJ-12SC(72)

Alternate Part #: HR25-9TJ-12SC(72)


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The HR25 Series is the world's smalles high density round type connector. It was developed using Hirose Electric's long experience with miniaturization technology in answer to the continuing need for the ever greater miniaturization and high-density construction of a wide variety of electronic equipment.

Key Features

The Hr25 is the world's smallest high-density connector. These connectors fit a maximum of 20 contacts into a maximum outside diameter of 12.5 mm. The lock mechanism is available in a screw lock tupe and a push pull lock type

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Contacts Classification
12Signal
Strain Relief
No
Termination Method
Crimp
Contact Gender
F
Body Orientation
Straight
Mounting
Cable Mount
Gender
F
Contact Material
Phosphor Bronze
Contact Plating
Gold
Product Diameter
12.6 mm
Product Length
43 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121413
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
EUR    €15,39
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 20  Mult: 20


    image

    Invalid Quantity

    20:  

    €15,39


    40:  

    €14,79


    80:  

    €14,19


    120:  

    €13,19


    200:  

    €12,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM