PX0779/P by Elektron Technology | Connector Circular | Avnet EMEA
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
PX0779/P

Elektron Technology

Conn Waterproof PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port

Manufacturer Part #: PX0779/P

Alternate Part #: PX0779/P


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Waterproof PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port

Key Features

  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks and 9.84kg/sq cm (140lb/sq in) 100m depth for 12 hours
  • Water and dustproof to IP68 when mated
  • 3 pole, Crimp Termination
  • 12A, 277V ac/dc 2 pole screw terminal, 3 pole screw terminal and crimp contacts
  • 10A, 277V ac/dc 4 pole screw terminal
  • 5A, 277V ac/dc 6 and 7 pole screw terminal
  • 5A, 150V ac/dc 9 pole crimp contacts
  • 5A, 50V ac/dc 12 pole crimp and solder contacts
  • 1A, 50V ac/dc 25 pole crimp and solder contacts
  • Plug or socket connection in each body style
  • Compact design
  • Diameter over coupling ring 38mm
  • Sealing caps available to maintain IP68 rating of unmated connectors
  • 7 body styles - flex cable, in-line flex cable, panel mount (front), panel mount (rear), PCB mount, bulkhead and flange mount
  • Leading earth contact for 3 pole socket version
  • Positive locating keyways - cannot be mis-connected
  • Easy assembly - no special tools required on screw terminal versions
  • Cable range from 3.5mm - 9mm
  • Colour coded identification variants
  • Pre-wired, over moulded cable assemblies
  • CCC, UL, CSA and VDE approvals
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Mates with Flex Cable Connector
  • Front panel mounting
  • Single Hole Fixing
  • Pin or Socket Versions
  • Poles 2, 3, 4, 6, 7, 9, 12, 25

Technical Attributes

Description
Value
Find similar Parts
Number of Terminals
3
Contacts Classification
3Signal
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating
12 A
Operating Temperature
-20 to 70 °C
Termination Method
Crimp
Contact Gender
PIN
Number of Contacts
3 POS
Mounting
Panel Mount
Type
Waterproof
Strain Relief
No
Maximum Voltage Rating
277 V
Product Diameter
38.1 mm
Product Length
23.1 mm
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
EUR    €4.771
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 25  Mult: 25


    image

    Invalid Quantity

    25:  

    €4.771


    50:  

    €4.5802


    100:  

    €4.404


    150:  

    €4.0894


    250:  

    €3.8168



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM