T 3403 902 by Amphenol | | Avnet EMEA
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
T 3403 902

Amphenol

Conn Circular F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port

Manufacturer Part #: T 3403 902

Alternate Part #: T 3403 902


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Circular connectors with metal screw coupling and metal back shell. Contacts: 3 to 8, 12 and 14, IP 65 and IP 67 when properly mated.

Key Features

  • Metal locking ring; screw locking according to DIN EN 60130-9 / IEC 60130-9
  • Number of contacts: 2 - 8, 12 and 14 contacts
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • Male and female cable connectors
    • Straight or right angled
    • Solder connection: 2 - 8, 12 and 14 contacts
    • Crimp connection: 2 - 8 contacts
    • With cable sleeve for max. cable diameter 6 mm, or
    • With cable glands for cable diameter 4 - 6 mm or 6 - 8 mm
  • Male and female receptacles
    • Panel mount types for front or rear panel mounting
    • Pcb mount types, straight or right angled
    • With dip solder contacts of various contact lengths
    • Solder connection: 2 - 8, 12 and 14 contacts
    • Crimp connection: 2 - 8 contacts
  • Coloured back shells optional
  • UL registered under file number E 63 093 UL

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Mounting
Through Hole
Strain Relief
Yes
Contact Plating
Gold
Contacts Classification
6Signal
Contact Gender
F
Gender
RCP
Operating Temperature
-40 to 100 °C
Body Orientation
Right Angle
Lead Finish
Tin
Number of Ports
1
Type
Circular
Product Diameter
20 mm
Product Length
18.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050
HTSN:
8536698000
UNSPSC:
39121413
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
EUR    €9.741
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 360  Mult: 360


    image

    Invalid Quantity

    360:  

    €9.741


    720:  

    €9.3514


    1440:  

    €8.9917


    2160:  

    €8.3494


    3600:  

    €7.7928



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM