T 3378 502 by Amphenol | | Avnet EMEA
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
T 3378 502

Amphenol

Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: T 3378 502

Alternate Part #: T 3378 502


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Key Features

  • Plastic locking ring; bayonet locking
  • Number of contacts: 3 - 8, 12 and 14 contacts
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • Male and female cable connectors
    • Straight or right angled
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
    • With cable sleeve for max. cable diameter 6 mm, or
    • With cable glands for cable diameter 4 - 6 mm or 6 - 8 mm
  • Male and female receptacles
    • Panel mount types for front or rear panel mounting
    • Pcb mount types
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
  • Coloured back shells optional
  • UL registered under file number E 63 093 UL

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Contact Plating
Silver
Maximum Current Rating
5 A
Contacts Classification
5Signal
Body Orientation
Straight
Contact Gender
F
Mounting
Cable Mount
Strain Relief
Yes
Operating Temperature
-40 to 100 °C
Type
Circular
Number of Ports
1
Product Diameter
20 mm
Product Length
62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030
HTSN:
8536694030
UNSPSC:
39121413
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
EUR    €5.389
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €5.389


    100:  

    €5.1734


    200:  

    €4.9745


    300:  

    €4.6191


    500:  

    €4.3112



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM