T 3377 550 by Amphenol | Connector Circular | Avnet EMEA
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
T 3377 550

Amphenol

Conn Circular F 5 POS Crimp ST Panel Mount 5 Terminal 1 Port

Manufacturer Part #: T 3377 550

Alternate Part #: T 3377 550


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Circular F 5 POS Crimp ST Panel Mount 5 Terminal 1 Port

Key Features

  • Plastic locking ring; bayonet locking
  • Number of contacts: 3 - 8, 12 and 14 contacts
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • Male and female cable connectors
    • Straight or right angled
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
    • With cable sleeve for max. cable diameter 6 mm, or
    • With cable glands for cable diameter 4 - 6 mm or 6 - 8 mm
  • Male and female receptacles
    • Panel mount types for front or rear panel mounting
    • Pcb mount types
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
  • Coloured back shells optional
  • UL registered under file number E 63 093 UL

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Operating Temperature
-40 to 100 °C
Contacts Classification
5Signal
Contact Gender
F
Termination Method
Crimp
Type
Circular
Number of Ports
1
Strain Relief
Yes
Mounting
Panel Mount
Maximum Current Rating
5 A
Product Diameter
21 mm
Product Length
23 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030
HTSN:
8536694030
UNSPSC:
39121413
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
EUR    €1.326
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €1.326


    200:  

    €1.105


    400:  

    €1.02


    600:  

    €0.9471


    1000:  

    €0.884



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM