C091 31F006 101 2 by Amphenol | | Avnet EMEA
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
C091 31F006 101 2

Amphenol

Conn Circular F 6 POS Solder RA Cable Mount 6 Terminal 1 Port

Manufacturer Part #: C091 31F006 101 2

Alternate Part #: C091 31F006 101 2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Circular connectors with metal screw coupling and metal back shell. Contacts: 3 to 8, 12 and 14, IP 65 and IP 67 when properly mated.

Key Features

  • Metal locking ring screw locking according to DIN EN 60130-9 / IEC 60130-9
  • Full metal construction
  • Protection class IP 65 and IP 67
  • Number of contacts: 3 - 8, 12 and 14 contacts
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • Male and female cable connectors
    • Straight or right angled
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
    • With cable glands for cable diameter 4 - 6 mm or 6 - 8 mm
  • Male and female receptacles
    • Panel mount types for front or rear panel mounting
    • Pcb mount types, straight
    • With 4-hole flange
    • With dip solder contacts of various contact lengths
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
  • UL registered under file number E 63 093 UL

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Silver
Contact Gender
F
Mounting
Cable Mount
Type
Circular
Number of Ports
1
Strain Relief
Yes
Contacts Classification
6Signal
Operating Temperature
-40 to 100 °C
Product Diameter
19.5 mm
Product Length
38 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030
HTSN:
8536694030
UNSPSC:
39121413
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
EUR    €13.872
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    €13.872


    200:  

    €13.3171


    300:  

    €12.8049


    500:  

    €11.8903


    1000:  

    €11.0976



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM