C091 31C004 100 2 by Amphenol | | Avnet EMEA
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
C091 31C004 100 2

Amphenol

Conn Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port

Manufacturer Part #: C091 31C004 100 2

Alternate Part #: C091 31C004 100 2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Circular connectors with metal screw coupling and metal back shell. Contacts: 3 to 8, 12 and 14, IP 65 and IP 67 when properly mated.

Key Features

  • Metal locking ring screw locking according to DIN EN 60130-9 / IEC 60130-9
  • Full metal construction
  • Protection class IP 65 and IP 67
  • Number of contacts: 3 - 8, 12 and 14 contacts
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • Male and female cable connectors
    • Straight or right angled
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
    • With cable glands for cable diameter 4 - 6 mm or 6 - 8 mm
  • Male and female receptacles
    • Panel mount types for front or rear panel mounting
    • Pcb mount types, straight
    • With 4-hole flange
    • With dip solder contacts of various contact lengths
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
  • UL registered under file number E 63 093 UL

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
Yes
Contact Gender
M
Contacts Classification
4Signal
Type
Circular
Number of Ports
1
Operating Temperature
-40 to 100 °C
Termination Method
Solder
Mounting
Panel Mount
Contact Plating
Silver
Body Orientation
Straight
Gender
RCP
Product Diameter
20 mm
Product Length
17.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030
HTSN:
8536694030
UNSPSC:
39121413
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
EUR    €4.488
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    €4.488


    200:  

    €4.3085


    300:  

    €4.1428


    500:  

    €3.8469


    1000:  

    €3.5904



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM