973101A16S1P by Amphenol | Connector Circular | Avnet EMEA
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
973101A16S1P

Amphenol

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Manufacturer Part #: 973101A16S1P

Alternate Part #: 97-3101A-16S-1P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.

Key Features

  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Strain Relief
No
Contact Gender
PIN
Contact Plating
Silver
Termination Method
Solder
Contacts Classification
7Signal
Shell Size / Insert Arrangement
16S-1
Number of Ports
1
Mounting
Cable Mount
Lead Finish
Tin
Gender
RCP
Body Orientation
Straight
Product Diameter
25.4 mm
Product Length
37.39 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694020
UNSPSC:
39121413
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
EUR    €4,69
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €4,69


    200:  

    €4,49


    400:  

    €4,29


    600:  

    €3,99


    1,000:  

    €3,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM