C091 31T006 100 2 by Amphenol | | Avnet EMEA
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
C091 31T006 100 2

Amphenol

Conn Circular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port

Manufacturer Part #: C091 31T006 100 2

Alternate Part #: C091 31T006 100 2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Circular connectors with metal screw coupling and metal back shell. Contacts: 3 to 8, 12 and 14, IP 65 and IP 67 when properly mated.

Key Features

  • Metal locking ring screw locking according to DIN EN 60130-9 / IEC 60130-9
  • Full metal construction
  • Protection class IP 65 and IP 67
  • Number of contacts: 3 - 8, 12 and 14 contacts
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • Male and female cable connectors
    • Straight or right angled
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
    • With cable glands for cable diameter 4 - 6 mm or 6 - 8 mm
  • Male and female receptacles
    • Panel mount types for front or rear panel mounting
    • Pcb mount types, straight
    • With 4-hole flange
    • With dip solder contacts of various contact lengths
    • Solder connection: 3 - 8, 12 and 14 contacts
    • Crimp connection: 3 - 8 contacts
  • UL registered under file number E 63 093 UL

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
Yes
Mounting
Panel Mount
Contact Plating
Silver
Body Orientation
Straight
Termination Method
Solder
Contacts Classification
6Signal
Gender
RCP
Contact Gender
F
Operating Temperature
-40 to 100 °C
Type
Circular
Number of Ports
1
Product Length
17.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030
HTSN:
8536694030
UNSPSC:
39121413
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
EUR    €4.964
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    €4.964


    200:  

    €4.7654


    300:  

    €4.5822


    500:  

    €4.2549


    1000:  

    €3.9712



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM