HSEC8-113-01-L-DV-A-L2 by Samtec | Connector Card Edge | Avnet EMEA
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
HSEC8-113-01-L-DV-A-L2

Samtec

Conn Card Edge 26 POS 0.8mm Solder ST SMD

Manufacturer Part #: HSEC8-113-01-L-DV-A-L2

Alternate Part #: HSEC8-113-01-L-DV-A-L2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Card Edge 26 POS 0.8mm Solder ST SMD

Key Features

  • Number of posiitons per row 13
  • Rugged Edge Rate contact
  • Single-ended and differential pairs
  • Card slot: .062" (1.60 mm)
  • Optional weld tab for mechanical strength
  • 28+ Gbps Solution
  • Extended Life Product (E.L.P. )

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Pitch
0.8 mm
Contact Material
Beryllium Copper
Termination Method
Solder
Housing Color
Black
Contact Plating
Gold Over Nickel
Housing Material
Liquid Crystal Polymer
Lead Finish
Matte Tin Over Nickel
Body Orientation
Straight
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €3,935
  • Additional Stock Lead Time: 3 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    25:  

    €3,935


    250:  

    €2,62333


    500:  

    €1,713


    1,000:  

    €1,541


    2,500:  

    €1,492



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM