10073228-10002TLF by Amphenol-FCI | Connector Card Edge | Avnet EMEA
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
10073228-10002TLF

Amphenol-FCI

Conn PCI Express Card SKT 98 POS 1mm Solder ST SMD Tray

Manufacturer Part #: 10073228-10002TLF

Alternate Part #: 10073228-10002TLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn PCI Express Card SKT 98 POS 1mm Solder ST SMD Tray

Technical Attributes

Description
Value
Find similar Parts
Pitch
1 mm
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Housing Material
Nylon
Termination Method
Solder
Housing Color
Black
Body Orientation
Straight
Max Processing Temp
260
Lead Finish
Matte Tin
Operating Temperature
-55 to 85 °C
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €2.369
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 4,800  Mult: 1,200


    image

    Invalid Quantity

    4,800:  

    €2.369


    7,200:  

    €2.2305


    12,000:  

    €2.1502


    24,000:  

    €2.0477


    48,000:  

    €1.9083



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM