UHM-S110B3-5AP1-KR by 3M | | Avnet EMEA
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
UHM-S110B3-5AP1-KR

3M

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole

Manufacturer Part #: UHM-S110B3-5AP1-KR

Alternate Part #: 7000144779


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole

Key Features

  • 7+ Gbps data rates when mated to standard IEC 61076-4-101 headers
  • Low crosstalk at high frequencies
  • 50/100 Ω (single-ended/differential) impedance
  • Modular/scalable format IEC 61076-4-101
  • Press-fit headers and receptacles
  • 63 mated lines per linear inch
  • Dual beam contact construction for high reliability
  • End-to-end stackable with 5 row 3M ™ CP2, HM, UHM and HSHM sockets
  • Mates with 3M ™ CP2, HM, UHM, HSHM headers and cPCI ™ type headers

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Operating Temperature
-55 to 125 °C
Gender
F
Housing Material
Liquid Crystal Polymer
Maximum Voltage Rating
30 V
Termination Method
Press Fit
Mounting
Through Hole
Pitch
2 mm
Product Length
44 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
EUR    €55.9162
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 110  Mult: 110


    image

    Invalid Quantity

    110:  

    €55.9162


    220:  

    €53.6795


    440:  

    €51.6149


    660:  

    €47.9281


    1100:  

    €44.7329



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM