B82615B2102M1 by TDK | | Avnet EMEA
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
B82615B2102M1

TDK

Ind Power Line Choke 20mH 20% 10KHz Powdered Iron 1A Pin Tray

Manufacturer Part #: B82615B2102M1

Alternate Part #: B82615B2102M001


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Line Choke 20mH 20% 10KHz Powdered Iron 1A Pin Tray

Technical Attributes

Description
Value
Find similar Parts
Package/Case
44(Max) X 42.4(Max) X 30
Lead Style
Pin
Operating Temperature
-40 to 125 °C
Test Frequency
10 kHz
Type
Power Line Choke
Tolerance
20 %
Max Processing Temp
260
Lead Finish
Tin Over Nickel
Core Material
Powdered Iron
Product Length
44(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €6.8022
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 80  Mult: 80


    image

    Invalid Quantity

    80:  

    €6.8022


    160:  

    €5.3328


    320:  

    €4.6948


    480:  

    €4.5015


    800:  

    €4.2514



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM