RI 425 by Schaffner | Inductor Leaded | Avnet EMEA
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
RI 425

Schaffner

Ind Saturating Choke 25A Fly Lead

Manufacturer Part #: RI 425

Alternate Part #: RI425


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

RI saturating type chokes change impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications. These chokes are typically used in conjunction with suppression capacitors. For optimum attenuation chokes must be connected as close as possible to the semiconductor switching device.

Key Features

  • Excellent thermal behavior
  • Through hole or wire connections
  • Single or dual-choke configurations
  • Up to 25 A single configuration
  • Rated currents from 1.5 to 25 A
  • Up to 500 VAC operating voltage
  • DC to 1 kHz frequency
  • Single or dual-choke configurations

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 110 °C
Type
Saturating Choke
Lead Style
Fly Lead
Package/Case
48 X 48 X 43.3
Product Length
48 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €37,79
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 8  Mult: 8


    image

    Invalid Quantity

    8:  

    €37,79


    16:  

    €36,29


    32:  

    €34,89


    48:  

    €32,39


    80:  

    €30,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM