SU9V-R07017 by KEMET | | Avnet EMEA
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
SU9V-R07017

KEMET

Ind Line Filter 1.7mH 1KHz 700mA Pin

Manufacturer Part #: SU9V-R07017

Alternate Part #: SU9V-R07017


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Line Filter 1.7mH 1KHz 700mA Pin

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 120 °C
Test Frequency
1 kHz
Lead Style
Pin
Package/Case
17(Max) X 11(Max) X 17(Max)
Product Length
17(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €0.4929

Quantity:

- | +

Min: 1000  Mult: 100


image

Invalid Quantity

1000:  

€0.4929


1200:  

€0.3539


2200:  

€0.2949


5000:  

€0.2339


10000:  

€0.2072



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM