SU9V-R05034 by KEMET | | Avnet EMEA
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
SU9V-R05034

KEMET

Ind Line Filter 3.4mH 1KHz 500mA Pin

Manufacturer Part #: SU9V-R05034

Alternate Part #: SU9V-R05034


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Line Filter 3.4mH 1KHz 500mA Pin

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 120 °C
Test Frequency
1 kHz
Lead Style
Pin
Package/Case
17(Max) X 11(Max) X 17(Max)
Product Length
17(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
EUR    €0.4893

Quantity:

- | +

Min: 1000  Mult: 100


image

Invalid Quantity

1000:  

€0.4893


1200:  

€0.3513


2200:  

€0.2927


5000:  

€0.2322


10000:  

€0.2057



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM