SU9H-10005 by KEMET | | Avnet EMEA
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
SU9H-10005

KEMET

Ind Line Filter 500uH 1KHz 1A Pin

Manufacturer Part #: SU9H-10005

Alternate Part #: SU9H-10005


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Line Filter 500uH 1KHz 1A Pin

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 120 °C
Test Frequency
1 kHz
Lead Style
Pin
Package/Case
17(Max) X 15.5(Max) X 12.5(Max)
Product Length
17(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €0.50

Quantity:

- | +

Min: 1000  Mult: 100


image

Invalid Quantity

1000:  

€0.50


1200:  

€0.359


2200:  

€0.2992


5000:  

€0.2373


10000:  

€0.2102



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM