SU16VD-40010 by KEMET | | Avnet EMEA
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
SU16VD-40010

KEMET

Ind High Frequency 10uH 1KHz 4A Pin

Manufacturer Part #: SU16VD-40010

Alternate Part #: SU16VD-40010


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The SU Coils, SU 16VD High Frequency Type AC line filters are offered in a wide variety of sizes and specifications.

Key Features

  • Core Size: 16 mm
  • Maximum Inductance: 10 uH
  • Wide variety of sizes and specifications
  • Inductances up to 50 µH
  • Rated Currents up to 4 A
  • DC Resistances as low as 0.04 Ω

Technical Attributes

Description
Value
Find similar Parts
Lead Style
Pin
Operating Temperature
-25 to 120 °C
Inductance
10 uH
Type
High Frequency
Test Frequency
1 kHz
Package/Case
23(Max) X 19(Max) X 27.5(Max)
Maximum DC Resistance
40 mOhm
Maximum DC Current
4 A
Product Length
23(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €0.80

Quantity:

- | +

Min: 600  Mult: 100


image

Invalid Quantity

600:  

€0.80


800:  

€0.5744


1400:  

€0.4786


3000:  

€0.3797


6000:  

€0.3363



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM