SS35H-20170 by KEMET | | Avnet EMEA
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
SS35H-20170

KEMET

Ind Line Filter 17mH 1KHz 2A Pin

Manufacturer Part #: SS35H-20170

Alternate Part #: SS35H-20170


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The SS Coils, SS35V/H Type AC line filters are offered in a wide variety of sizes and specifications.

Key Features

  • Wide variety of sizes and specifications
  • Inductances 17 mH
  • Rated Currents 2 A
  • DC Resistances 0.28 Ω

Technical Attributes

Description
Value
Find similar Parts
Test Frequency
1 kHz
Lead Style
Pin
Operating Temperature
-25 to 120 °C
Package/Case
37(Max) X 35(Max) X 30(Max)
Maximum DC Current
2 A
Maximum DC Resistance
280 mOhm
Type
Line Filter
Inductance
17 mH
Product Length
37(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €1.3286

Quantity:

- | +

Min: 150  Mult: 30


image

Invalid Quantity

150:  

€1.3286


210:  

€1.1224


360:  

€1.0449


750:  

€0.9834


1500:  

€0.93



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM